70V9279S7PRFI8 vs 70V9279L7PRFG8 feature comparison

70V9279S7PRFI8 Integrated Device Technology Inc

Buy Now Datasheet

70V9279L7PRFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 7.5 ns
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e3
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Ports 2
Number of Terminals 128 128
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.37 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Part Package Code TQFP
Package Description TQFP-128
Pin Count 128
Manufacturer Package Code PKG128
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Length 20 mm
Number of Functions 1
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 14 mm

Compare 70V9279S7PRFI8 with alternatives

Compare 70V9279L7PRFG8 with alternatives