70V9269S12PRFGI vs 70V9269S12PRFG feature comparison

70V9269S12PRFGI Integrated Device Technology Inc

Buy Now Datasheet

70V9269S12PRFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Pin Count 128 128
Manufacturer Package Code PKG128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e3 e3
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN Matte Tin (Sn) - annealed
Base Number Matches 2 6
Package Description LFQFP, QFP128,.63X.87,20
Access Time-Max 12 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G128
Length 20 mm
Memory Density 262144 bit
Memory Width 16
Number of Functions 1
Number of Ports 2
Number of Terminals 128
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.24 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare 70V9269S12PRFGI with alternatives

Compare 70V9269S12PRFG with alternatives