70V9269L12PRFGI8
vs
IDT70V9269L12PRFG8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TQFP
|
QFP
|
Pin Count |
128
|
128
|
Manufacturer Package Code |
PKG128
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
JESD-609 Code |
e3
|
e3
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Package Description |
|
LFQFP,
|
Access Time-Max |
|
25 ns
|
Additional Feature |
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
JESD-30 Code |
|
R-PQFP-G128
|
Length |
|
20 mm
|
Memory Density |
|
262144 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
128
|
Number of Words |
|
16384 words
|
Number of Words Code |
|
16000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
16KX16
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
14 mm
|
|
|
|
Compare 70V9269L12PRFGI8 with alternatives
Compare IDT70V9269L12PRFG8 with alternatives