70V9269L12PRFGI8
vs
70V9269S12PRFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Pin Count
128
128
Manufacturer Package Code
PKG128
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542320041
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
e3
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Base Number Matches
1
6
Package Description
LFQFP, QFP128,.63X.87,20
Access Time-Max
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
50 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G128
Length
20 mm
Memory Density
262144 bit
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
128
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Compare 70V9269L12PRFGI8 with alternatives
Compare 70V9269S12PRFG with alternatives