70V9159L7BFG vs 709159L7BFI feature comparison

70V9159L7BFG Integrated Device Technology Inc

Buy Now Datasheet

709159L7BFI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, 10 X 10 MM, 1.4 MM HEIGHT, 0.8 MM PITCH, FBGA-100
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 7.5 ns
Additional Feature PIPELINED OR FLOW THROUGH ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Memory Density 73728 bit 73728 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX9 8KX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code CABGA
Pin Count 100
Manufacturer Package Code BF100
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-609 Code e0
Length 10 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code BGA100,10X10,32
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.44 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm

Compare 70V9159L7BFG with alternatives

Compare 709159L7BFI with alternatives