70V7339S166BF vs IDT70V7319S133BFI feature comparison

70V7339S166BF Integrated Device Technology Inc

Buy Now Datasheet

IDT70V7319S133BFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA BGA
Package Description 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 TFBGA, BGA208,17X17,50
Pin Count 208 208
Manufacturer Package Code BF208
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 166 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e0 e0
Length 15 mm 15 mm
Memory Density 9437184 bit 4718592 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX18 256KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.03 A 0.04 A
Standby Voltage-Min 3.15 V 3.15 V
Supply Current-Max 0.79 mA 0.675 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 15 mm 15 mm
Base Number Matches 2 1

Compare 70V7339S166BF with alternatives

Compare IDT70V7319S133BFI with alternatives