70V7319S166DDI vs AS9C25256M2018L-166TC feature comparison

70V7319S166DDI Integrated Device Technology Inc

Buy Now Datasheet

AS9C25256M2018L-166TC Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 LFQFP,
Pin Count 144 144
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 10 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 4
Number of Functions 1 1
Number of Ports 2
Number of Terminals 144 144
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX18 256KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.83 mA
Supply Voltage-Max (Vsup) 3.45 V 2.6 V
Supply Voltage-Min (Vsup) 3.15 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 1 2
Pbfree Code No

Compare 70V7319S166DDI with alternatives

Compare AS9C25256M2018L-166TC with alternatives