70V657S15DR
vs
IDT70V657S15DRGI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PQFP
QFP
Package Description
28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208
FQFP, QFP208,1.2SQ,20
Pin Count
208
208
Manufacturer Package Code
DR208
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
208
208
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
32KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Standby Current-Max
0.015 A
0.015 A
Standby Voltage-Min
3.15 V
3.15 V
Supply Current-Max
0.44 mA
0.49 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 70V657S15DR with alternatives
Compare IDT70V657S15DRGI with alternatives