70V657S10DR8 vs 70V657S10BC feature comparison

70V657S10DR8 Integrated Device Technology Inc

Buy Now Datasheet

70V657S10BC Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QFP CABGA
Package Description FQFP,
Pin Count 208 256
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 10 ns 10 ns
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e0 e0
Length 28 mm 17 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 208 256
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX36 32KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 28 mm 17 mm
Base Number Matches 2 3
Manufacturer Package Code BC256
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code BGA256,16X16,40
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.5 mA

Compare 70V657S10DR8 with alternatives

Compare 70V657S10BC with alternatives