70V631S12BCG vs 70V631S12BCI8 feature comparison

70V631S12BCG Integrated Device Technology Inc

Buy Now Datasheet

70V631S12BCI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 914.1 914.1
CO2e (mg) 10969.2 10969.2
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Access Time-Max 12 ns 12 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Memory Density 4718592 bit 4718592 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX18 256KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 1 2
Pbfree Code No
Part Package Code CABGA
Pin Count 256
Manufacturer Package Code BC256
Total Weight 914.6
CO2 10975.2
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 71
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
I/O Type COMMON
JESD-609 Code e0
Length 17 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code BGA256,16X16,40
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.515 mA
Terminal Finish TIN LEAD
Terminal Pitch 1 mm
Width 17 mm

Compare 70V631S12BCG with alternatives

Compare 70V631S12BCI8 with alternatives