70V3599S133BFI8 vs 70V3599S133BFI feature comparison

70V3599S133BFI8 Integrated Device Technology Inc

Buy Now Datasheet

70V3599S133BFI Renesas Electronics Corporation

Buy Now Datasheet
No No
No No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
CABGA CABGA
15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208
208 208
BF208 BF208
not_compliant not_compliant
3A991.B.2.A NLR
8542.32.00.41 8542320041
15 ns 15 ns
FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
133 MHz 133 MHz
COMMON COMMON
S-PBGA-B208 S-PBGA-B208
e0 e0
15 mm 15 mm
4718592 bit 4718592 bit
MULTI-PORT SRAM MULTI-PORT SRAM
36 36
3 3
1 1
2 2
208 208
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX36 128KX36
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA LFBGA
BGA208,17X17,32 BGA208,17X17,32
SQUARE SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
1.7 mm 1.7 mm
0.04 A 0.04 A
3.15 V 3.15 V
0.48 mA 0.48 mA
3.45 V 3.45 V
3.15 V 3.15 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
20 20
15 mm 15 mm
2 2
Renesas Electronics

Compare 70V3599S133BFI8 with alternatives

Compare 70V3599S133BFI with alternatives