70V3579S5BFGI
vs
70V3579S4BF8
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
BGA
|
CABGA
|
Package Description |
LFBGA, BGA208,17X17,32
|
|
Pin Count |
208
|
208
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.B.2.A
|
NLR
|
HTS Code |
8542.32.00.41
|
8542320041
|
Access Time-Max |
5 ns
|
4.2 ns
|
Additional Feature |
PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE
|
PIPELINED OUTPUT MODE, SELF-TIMED WRITE CYCLE
|
Clock Frequency-Max (fCLK) |
100 MHz
|
133 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PBGA-B208
|
S-PBGA-B208
|
JESD-609 Code |
e1
|
e0
|
Length |
15 mm
|
15 mm
|
Memory Density |
1179648 bit
|
1179648 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
208
|
208
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
32KX36
|
32KX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
TFBGA
|
Package Equivalence Code |
BGA208,17X17,32
|
BGA208,17X17,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.2 mm
|
Standby Voltage-Min |
3.15 V
|
3.15 V
|
Supply Current-Max |
0.415 mA
|
0.46 mA
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
BF208
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare 70V3579S5BFGI with alternatives
Compare 70V3579S4BF8 with alternatives