70V3569S5BFGI8 vs 70V3569S4BF8 feature comparison

70V3569S5BFGI8 Integrated Device Technology Inc

Buy Now Datasheet

70V3569S4BF8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Package Description LFBGA, BGA208,17X17,32
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.B NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 5 ns 4.2 ns
Additional Feature PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE
Clock Frequency-Max (fCLK) 100 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e1 e0
Length 15 mm 15 mm
Memory Density 589824 bit 589824 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX36 16KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.2 mm
Standby Current-Max 0.03 A 0.015 A
Standby Voltage-Min 3.15 V 3.15 V
Supply Current-Max 0.415 mA 0.46 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 15 mm 15 mm
Base Number Matches 1 2
Part Package Code CABGA
Pin Count 208
Manufacturer Package Code BF208
Samacsys Manufacturer Renesas Electronics

Compare 70V3569S5BFGI8 with alternatives

Compare 70V3569S4BF8 with alternatives