70V3399S166BFG
vs
IDT70V3399S166BF8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
BGA
Package Description
15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208
LFBGA, BGA208,17X17,32
Pin Count
208
208
Manufacturer Package Code
BFG208
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3.6 ns
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
S-CBGA-B208
S-PBGA-B208
JESD-609 Code
e1
e0
Length
15 mm
15 mm
Memory Density
2359296 bit
2359296 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
208
208
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX18
128KX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA208,17X17,32
BGA208,17X17,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Standby Current-Max
0.03 A
0.03 A
Standby Voltage-Min
3.15 V
3.15 V
Supply Current-Max
0.5 mA
0.5 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
15 mm
15 mm
Base Number Matches
2
1
Compare 70V3399S166BFG with alternatives
Compare IDT70V3399S166BF8 with alternatives