70V25L20PFGI
vs
IDT70T25L20PFG8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TQFP
|
QFP
|
Pin Count |
100
|
100
|
Manufacturer Package Code |
PNG100
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
NLR
|
EAR99
|
HTS Code |
8542320041
|
8542.32.00.41
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Access Time-Max |
20 ns
|
20 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
14 mm
|
Memory Density |
131072 bit
|
131072 bit
|
Memory IC Type |
DUAL-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
100
|
100
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8KX16
|
8KX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.005 A
|
|
Standby Voltage-Min |
3 V
|
|
Supply Current-Max |
0.195 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.4 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, TQFP-100
|
|
|
|
Compare 70V25L20PFGI with alternatives
Compare IDT70T25L20PFG8 with alternatives