70V08L15PFG8
vs
IDT70V9089L15PFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Pin Count
100
100
Manufacturer Package Code
PNG100
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542320041
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
30 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Package Description
LFQFP,
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 70V08L15PFG8 with alternatives
Compare IDT70V9089L15PFG with alternatives