70V07S25JG vs 70V07S25J8 feature comparison

70V07S25JG Integrated Device Technology Inc

Buy Now Datasheet

70V07S25J8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC PLCC
Package Description QCCN, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code S-PQCC-N68 S-PQCC-J68
JESD-609 Code e3 e0
Length 24.2062 mm 24.2062 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 1
Manufacturer Package Code PL68
I/O Type COMMON
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.006 A
Standby Voltage-Min 3 V
Supply Current-Max 0.17 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare 70V07S25JG with alternatives

Compare 70V07S25J8 with alternatives