70V07L25PFGI
vs
IDT70V07L25PFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
QFF,
LQFP,
Pin Count
80
80
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-XQFP-F80
S-PQFP-G80
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
80
80
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QFF
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
1
1
Date Of Intro
1995-01-01
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Compare 70V07L25PFGI with alternatives
Compare IDT70V07L25PFG with alternatives