70V07L25JG8
vs
70V07L25J8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
Reach Compliance Code
compliant
not_compliant
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e3
e0
Length
24.2062 mm
24.2062 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
24.2062 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
PLCC
Pin Count
68
Manufacturer Package Code
PL68
ECCN Code
EAR99
HTS Code
8542.32.00.41
I/O Type
COMMON
Moisture Sensitivity Level
1
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
LDCC68,1.0SQ
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.003 A
Standby Voltage-Min
3 V
Supply Current-Max
0.14 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare 70V07L25JG8 with alternatives
Compare 70V07L25J8 with alternatives