70V06S20JGI8 vs IDT7006L20JB feature comparison

70V06S20JGI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7006L20JB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description GREEN, PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2062 mm
Memory Density 131072 bit 131072 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code LCC
Pin Count 68
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.32 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare 70V06S20JGI8 with alternatives

Compare IDT7006L20JB with alternatives