70V05L20JG
vs
70V05S20J8
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
PLCC
|
Package Description |
QCCN, LDCC68,1.0SQ
|
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
20 ns
|
20 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQCC-N68
|
S-PQCC-J68
|
JESD-609 Code |
e3
|
e0
|
Length |
24.2062 mm
|
24.2062 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
68
|
68
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Standby Current-Max |
0.0025 A
|
0.005 A
|
Standby Voltage-Min |
3 V
|
3 V
|
Supply Current-Max |
0.175 mA
|
0.2 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
24.2062 mm
|
24.2062 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
PL68
|
|
|
|
Compare 70V05L20JG with alternatives
Compare 70V05S20J8 with alternatives