70T651S10BFI8 vs 70T651S10BFGI feature comparison

70T651S10BFI8 Renesas Electronics Corporation

Buy Now Datasheet

70T651S10BFGI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code CABGA CABGA
Pin Count 208 208
Manufacturer Package Code BF208 BFG208
Reach Compliance Code not_compliant compliant
ECCN Code NLR NLR
HTS Code 8542320041 8542320041
Samacsys Description The 70T651 is a high-speed 256K x 36 Asynchronous Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/ SLAVE Dual-Port RAM for 72-bit-or-more word system which would result in full-speed, error-free operation without the need for additional discrete logic. An automatic power down feature controlled by the chip enables (either CE0 or CE1) permit the on-chip circuitry of each port to enter a very low standby power mode.
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Samacsys Modified On 2023-10-24 19:30:29
Total Weight 539.4
Category CO2 Kg 12
CO2 6472.799999999999
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 78
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e0 e1
Length 15 mm 15 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX36 256KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.2 mm
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 2.4 V 2.4 V
Supply Current-Max 0.445 mA 0.445 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 15 mm 15 mm
Base Number Matches 1 2

Compare 70T651S10BFI8 with alternatives

Compare 70T651S10BFGI with alternatives