70T651S10BFGI8 vs 70T3519S166DRGI feature comparison

70T651S10BFGI8 Renesas Electronics Corporation

Buy Now Datasheet

70T3519S166DRGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA QFP
Pin Count 208 208
Manufacturer Package Code BFG208
Reach Compliance Code compliant compliant
ECCN Code NLR 3A991.B.2.A
HTS Code 8542320041 8542.32.00.41
Samacsys Manufacturer Renesas Electronics
Access Time-Max 10 ns 3.6 ns
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PQFP-G208
JESD-609 Code e1 e3
Length 15 mm 28 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX36 256KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FQFP
Package Equivalence Code BGA208,17X17,32 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.1 mm
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 2.4 V 2.4 V
Supply Current-Max 0.445 mA 0.51 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 15 mm 28 mm
Base Number Matches 1 2
Package Description FQFP, QFP208,1.2SQ,20
Additional Feature PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 166 MHz

Compare 70T651S10BFGI8 with alternatives

Compare 70T3519S166DRGI with alternatives