70T3589S200BC8
vs
70T653MS15BC8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
CABGA
Pin Count
256
256
Manufacturer Package Code
BC256
BC256
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
NLR
3A991.B.2.A
HTS Code
8542320041
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
10 ns
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e0
Length
17 mm
17 mm
Memory Density
2359296 bit
18874368 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
256
256
Number of Words
65536 words
524288 words
Number of Words Code
64000
512000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX36
512KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Standby Current-Max
0.015 A
0.02 A
Standby Voltage-Min
2.4 V
2.4 V
Supply Current-Max
0.525 mA
0.6 mA
Supply Voltage-Max (Vsup)
2.6 V
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
20
Width
17 mm
17 mm
Base Number Matches
1
2
Package Description
BGA-256
Compare 70T3589S200BC8 with alternatives
Compare 70T653MS15BC8 with alternatives