70T3589S133BFGI8 vs IDT70V3589S133BF feature comparison

70T3589S133BFGI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT70V3589S133BF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, BGA208,17X17,32 LFBGA, BGA208,17X17,32
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.2 ns 15 ns
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e1 e0
Memory Density 2359296 bit 2359296 bit
Memory IC Type APPLICATION SPECIFIC SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX36 64KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.02 A 0.03 A
Standby Voltage-Min 2.4 V 3.15 V
Supply Current-Max 0.45 mA 0.4 mA
Supply Voltage-Max (Vsup) 2.6 V 3.45 V
Supply Voltage-Min (Vsup) 2.4 V 3.15 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 1 1
Part Package Code BGA
Pin Count 208
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Length 15 mm
Seated Height-Max 1.7 mm
Width 15 mm

Compare 70T3589S133BFGI8 with alternatives

Compare IDT70V3589S133BF with alternatives