70T3539MS166BC
vs
IDT70V7589S166BCG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
BGA
Package Description
17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
BGA-256
Pin Count
256
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
Length
17 mm
17 mm
Memory Density
18874368 bit
2359296 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
Number of Terminals
256
256
Number of Words
524288 words
65536 words
Number of Words Code
512000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX36
64KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
2.4 V
Supply Current-Max
0.9 mA
Supply Voltage-Max (Vsup)
2.6 V
3.45 V
Supply Voltage-Min (Vsup)
2.4 V
3.15 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
17 mm
Base Number Matches
2
1
Compare 70T3539MS166BC with alternatives
Compare IDT70V7589S166BCG with alternatives