70T3539MS133BC vs CYD02S36V-133BBI feature comparison

70T3539MS133BC Integrated Device Technology Inc

Buy Now Datasheet

CYD02S36V-133BBI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code CABGA BGA
Package Description 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
Pin Count 256 256
Manufacturer Package Code BC256
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 4.4 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 17 mm 17 mm
Memory Density 18874368 bit 2359296 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 256 256
Number of Words 524288 words 65536 words
Number of Words Code 512000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36 64KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Standby Current-Max 0.02 A 0.075 A
Standby Voltage-Min 2.4 V 1.7 V
Supply Current-Max 0.74 mA 0.3 mA
Supply Voltage-Max (Vsup) 2.6 V 1.9 V
Supply Voltage-Min (Vsup) 2.4 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 17 mm 17 mm
Base Number Matches 16 1

Compare 70T3539MS133BC with alternatives

Compare CYD02S36V-133BBI with alternatives