70P3599S166BCGI vs IDT70P3599S166BCG feature comparison

70P3599S166BCGI Integrated Device Technology Inc

Buy Now Datasheet

IDT70P3599S166BCG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description LBGA, ,
Pin Count 256
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Memory Density 4718592 bit
Memory IC Type DUAL-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 256
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm
Base Number Matches 1 1

Compare 70P3599S166BCGI with alternatives

Compare IDT70P3599S166BCG with alternatives