70M20A
vs
70M20A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
2 POLE
|
2 POLE
|
Attenuation Frequency (+/- delta f)-Max |
40 kHz
|
40 kHz
|
Attenuation@Freq-Max |
15 dB
|
15 dB
|
Band Width (+/- delta f) |
10 kHz
|
10 kHz
|
Center or Cutoff Frequency (fo/fc) |
70 MHz
|
0.07 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8.1 mm
|
8 mm
|
Input/Output Impedance |
2500 OHM//-1
|
2500 OHM//1
|
Insertion Loss-Max |
2 dB
|
2 dB
|
Length |
7.9 mm
|
7.8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Width |
3.2 mm
|
3.17 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
A-5, 3 PIN
|
Number of Terminals |
|
3
|
|
|
|