709279L12PFG vs 709279L12PFGI feature comparison

709279L12PFG Integrated Device Technology Inc

Buy Now Datasheet

709279L12PFGI Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Package Description TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 12 ns 25 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Memory Density 524288 bit 524288 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code TQFP
Pin Count 100
Manufacturer Package Code PNG100
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.305 mA
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare 709279L12PFG with alternatives

Compare 709279L12PFGI with alternatives