70914S15PF8
vs
70V914L15PF8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TQFP
|
TQFP
|
Package Description |
TQFP-80
|
,
|
Pin Count |
80
|
80
|
Manufacturer Package Code |
PN80
|
PN80
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
|
Additional Feature |
AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQFP-G80
|
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
|
Memory Density |
36864 bit
|
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
9
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
|
Number of Ports |
2
|
|
Number of Terminals |
80
|
|
Number of Words |
4096 words
|
|
Number of Words Code |
4000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4KX9
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LQFP
|
|
Package Equivalence Code |
QFP80,.64SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Standby Current-Max |
0.015 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.3 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 70914S15PF8 with alternatives
Compare 70V914L15PF8 with alternatives