70914S15JG8
vs
IDT70914S15J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCJ,
PLASTIC, LCC-68
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.13 mm
24.2062 mm
Memory Density
36864 bit
36864 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX9
4KX9
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.2062 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
LCC
Pin Count
68
Additional Feature
AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
LDCC68,1.0SQ
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Compare 70914S15JG8 with alternatives
Compare IDT70914S15J with alternatives