709-176-16D-LST-E
vs
709-176-16D-LST-B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Contact Configuration |
16X16
|
16X16
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA176
|
PGA176
|
Dielectric Withstanding Voltage |
1900VAC V
|
1900VAC V
|
Housing Material |
MYLAR
|
MYLAR
|
Insulation Resistance |
2000000000 Ω
|
2000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
176
|
176
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 709-176-16D-LST-E with alternatives
Compare 709-176-16D-LST-B with alternatives