709-169-13DD-LS-B vs 709-169-13DD-LS-L feature comparison

709-169-13DD-LS-B Cooper Industries

Buy Now Datasheet

709-169-13DD-LS-L Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Configuration 13X13 13X13
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA169 PGA169
Dielectric Withstanding Voltage 1900VAC V 1900VAC V
Housing Material MYLAR MYLAR
Insulation Resistance 2000000000 Ω 2000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 169 169
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 3 3

Compare 709-169-13DD-LS-B with alternatives

Compare 709-169-13DD-LS-L with alternatives