70825S20GI vs 70825L20PFI8 feature comparison

70825S20GI Integrated Device Technology Inc

Buy Now Datasheet

70825L20PFI8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
not_compliant not_compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
20 ns 20 ns
S-PPGA-P84 S-PQFP-G80
e0 e0
131072 bit 131072 bit
APPLICATION SPECIFIC SRAM STANDARD SRAM
16 16
84 80
8192 words 8192 words
8000 8000
85 °C 85 °C
-40 °C -40 °C
8KX16 8KX16
PLASTIC/EPOXY PLASTIC/EPOXY
PGA LQFP
PGA84M,11X11 QFP80,.64SQ
SQUARE SQUARE
GRID ARRAY FLATPACK, LOW PROFILE
Not Qualified Not Qualified
0.015 A 0.005 A
0.38 mA 0.33 mA
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
PIN/PEG GULL WING
2.54 mm 0.65 mm
PERPENDICULAR QUAD
1 1
TQFP
TQFP-80
80
PN80
14 mm
3
1
ASYNCHRONOUS
PARALLEL
240
1.6 mm
5.5 V
4.5 V
20
14 mm

Compare 70825S20GI with alternatives

Compare 70825L20PFI8 with alternatives