70825S20G vs IDT70825L20GG feature comparison

70825S20G Integrated Device Technology Inc

Buy Now Datasheet

IDT70825L20GG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description 1.120 X 1.12 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 PGA-84
Pin Count 84 84
Manufacturer Package Code GU84
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0 e3
Length 27.94 mm 27.94 mm
Memory Density 131072 bit 131072 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX16 8KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.38 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN

Compare 70825S20G with alternatives

Compare IDT70825L20GG with alternatives