708-072-11S-LST-S vs 708-072-11S-LST-E feature comparison

708-072-11S-LST-S Eaton Corporation

Buy Now Datasheet

708-072-11S-LST-E Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.13 inch 0.13 inch
Contact Configuration 11X11 11X11
Contact Finish Mating AU SN
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA72 PGA72
Dielectric Withstanding Voltage 1900VAC V 1900VAC V
Housing Material KAPTON KAPTON
Insulation Resistance 2000000000 Ω 2000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 72 72
Operating Temperature-Max 400 °C 400 °C
Operating Temperature-Min -269 °C -269 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 708-072-11S-LST-S with alternatives

Compare 708-072-11S-LST-E with alternatives