707100911200000 vs YY-1950-H42 feature comparison

707100911200000 W+P Products GmbH

Buy Now Datasheet

YY-1950-H42 Young Yak Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer W+P PRODUCTS GMBH YOUNG YAK ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.161 inch
Body Depth 0.25 inch 0.283 inch
Body Length 0.45 inch 1.665 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 9 42
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Insulator Color WHITE
Mating Contact Row Spacing 0.079 inch
Polarization Key POLARIZED HOUSING
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Compare 707100911200000 with alternatives

Compare YY-1950-H42 with alternatives