707-19-1004
vs
TRM050SLDIF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
ABB INSTALLATION PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.594 inch
|
0.28 inch
|
Body Depth |
0.206 inch
|
|
Body Length |
3.28 inch
|
2.704 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
SN-PB ON NI
|
Contact Finish Termination |
TIN LEAD (75) OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
BELLOWED TYPE
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.085 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .115-.125
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.2926 mm
|
|
Plating Thickness |
FLASH inch
|
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Pitch |
2.159 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
APPLICATIONS: SCSI-1; SCSI-2
|
Contact Design |
|
PREASSEM CONN
|
Contact Material |
|
COPPER ALLOY
|
Dielectric Withstanding Voltage |
|
50VDC V
|
Insulator Material |
|
POLYETHYLENE
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 707-19-1004 with alternatives
Compare TRM050SLDIF with alternatives