707-181-15Q-LA-L
vs
707-181-15Q-LA-E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Depth |
0.195 inch
|
0.195 inch
|
Contact Configuration |
15X15
|
15X15
|
Contact Finish Mating |
AU
|
SN
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA181
|
PGA181
|
Dielectric Withstanding Voltage |
1900VAC V
|
1900VAC V
|
Housing Material |
POLYTRIX
|
POLYTRIX
|
Insulation Resistance |
2000000000 Ω
|
2000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
181
|
181
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 707-181-15Q-LA-L with alternatives
Compare 707-181-15Q-LA-E with alternatives