707-144-15B-LB-D vs 707-144-15B-LB-S feature comparison

707-144-15B-LB-D WPI Garry Electronics

Buy Now Datasheet

707-144-15B-LB-S WPI Garry Electronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WPI GARRY ELECTRONICS WPI GARRY ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Configuration 15X15 15X15
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA144 PGA144
Dielectric Withstanding Voltage 1900VAC V 1900VAC V
Housing Material POLYTRIX POLYTRIX
Insulation Resistance 2000000000 Ω 2000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 3 3