707-125-13P-SM-B vs 707-125-13P-SM-S feature comparison

707-125-13P-SM-B Eaton Corporation

Buy Now Datasheet

707-125-13P-SM-S Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.2 inch 0.2 inch
Contact Configuration 13X13 13X13
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA125 PGA125
Dielectric Withstanding Voltage 1900VAC V 1900VAC V
Housing Material POLYTRIX POLYTRIX
Insulation Resistance 2000000000 Ω 2000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 125 125
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 3 3

Compare 707-125-13P-SM-B with alternatives

Compare 707-125-13P-SM-S with alternatives