706-C143-C032M-11B-201 vs 50830-3121E feature comparison

706-C143-C032M-11B-201 Amphenol Corporation

Buy Now Datasheet

50830-3121E Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.437 inch 0.36 inch
Body Depth 0.496 inch 0.72 inch
Body Length 2.126 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Gender MALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO NO
Insertion Force-Max 44.48 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Rated Current (Signal) 1 A
Reference Standard UL, CSA UL
Terminal Length 0.157 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 363
Withdrawl Force-Min .139 N
Base Number Matches 1 2
Rohs Code No
Board Mounting Option HOLE .112-.124
Contact Pattern RECTANGULAR
Insulator Color BLACK
JESD-609 Code e0
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING

Compare 706-C143-C032M-11B-201 with alternatives

Compare 50830-3121E with alternatives