70573-0007 vs 9110-1-108-25 feature comparison

70573-0007 Molex

Buy Now Datasheet

9110-1-108-25 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SL, LATCHED, POLARIZED, SHROUDED WITH STANDOFF
Body Breadth 0.338 inch 0.095 inch
Body Depth 0.535 inch 0.095 inch
Body Length 0.97 inch 0.79 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (300) OVER NICKEL (100)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCARBONATE GLASS FILLED POLYCARBONATE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information 15-04-5082
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 300u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.13 inch 0.183 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Contact Finish Termination TIN OVER NICKEL
Insertion Force-Max 2.78 N
JESD-609 Code e3
Withdrawl Force-Min .556 N

Compare 70573-0007 with alternatives

Compare 9110-1-108-25 with alternatives