70563-0020 vs 70563-0055 feature comparison

70563-0020 Molex

Buy Now Datasheet

70563-0055 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX INC MOLEX INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Molex Molex
Additional Feature SL, POLARIZED SL, POLARIZED
Body Breadth 0.323 inch 0.323 inch
Body Depth 0.45 inch 0.45 inch
Body Length 2.27 inch 2.27 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL TIN (150) OVER NICKEL
Contact Finish Termination TIN (75) OVER NICKEL TIN (150) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 50 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCARBONATE GLASS FILLED POLYCARBONATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Manufacturer Series 70563 70563
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information 15-04-5212 15-04-5212
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 150u inch
Polarization Key CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Reliability COMMERCIAL COMMERCIAL
Terminal Length 0.13 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 70563-0020 with alternatives

Compare 70563-0055 with alternatives