70545-0010
vs
1-1775317-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Additional Feature
LATCHED, POLARIZED
Board Mounting Option
HOLE .125-.137
PEG
Body Breadth
0.26 inch
0.189 inch
Body Depth
0.465 inch
0.252 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
840VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
10000000000 Ω
500000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
GLASS FILLED POLYCARBONATE
GLASS FILLED POLYAMIDE9T
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
150u inch
80u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
0.079 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Length
1.26 inch
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
NO
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
250 V
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Compare 70545-0010 with alternatives
Compare 1-1775317-1 with alternatives