7046Y4ABX601U732U1202-U1022 vs 7649ABUL-CSAU732U1202-U1022 feature comparison

7046Y4ABX601U732U1202-U1022 APEM Inc

Buy Now Datasheet

7649ABUL-CSAU732U1202-U1022 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type SMALL ROCKER SMALL ROCKER
Body Breadth 12 mm 12 mm
Body Height 19.6 mm 16.5 mm
Body Length or Diameter 15.75 mm 19.5 mm
Contact (AC) Max Rating R Load 6A@125VAC 6A@125VAC
Contact Current(AC)-Max 6 A 6 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@30VDC 4A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7046Y4ABX601U732U1202-U1022 with alternatives

Compare 7649ABUL-CSAU732U1202-U1022 with alternatives