70460-5005 vs 70464-2026 feature comparison

70460-5005 Amphenol Communications Solutions

Buy Now Datasheet

70464-2026 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 56 56
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.00 MM

Compare 70460-5005 with alternatives

Compare 70464-2026 with alternatives