704061.20.01 vs 704061.20.01LF feature comparison

704061.20.01 TT Electronics Resistors

Buy Now Datasheet

704061.20.01LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -65C to +145C Military: -65C to +145C
Candidate List Date 2015-12-17 2015-12-17
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 9.5 mm 9.5 mm
Package Length 25.4 mm 25.4 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-93 MIL-R-93
Resistance 61.2 Ω 61.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.01% 0.01%
Working Voltage 750 V 750 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)

Compare 704061.20.01 with alternatives

Compare 704061.20.01LF with alternatives