704-223-18C-LA-D
vs
704-223-18C-LA-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
WPI GARRY ELECTRONICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Depth
0.195 inch
Contact Configuration
18X18
18X18
Contact Finish Mating
AU
SN
Contact Finish Termination
GOLD
GOLD
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA223
PGA223
Dielectric Withstanding Voltage
1900VAC V
1900VAC V
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Insulation Resistance
2000000000 Ω
2000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
223
223
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
3
3
Compare 704-223-18C-LA-D with alternatives